There are no models available for this part yet.
Overview of W5280-10SG-524 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for W5280-10SG-524 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-W5280-10SG-524-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$18.6727 / $22.4000 | Buy Now | |
DISTI #
468-W5280-10SG-524-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0877 | Buy Now | |
DISTI #
502-W5280-10SG-524
|
Mouser Electronics | Standard Circular Connector MU WR INLN 10#20 SKT CMP W/STP RoHS: Compliant | 0 |
|
$10.3400 / $12.4100 | Order Now | |
DISTI #
72042668
|
RS | Connector, Circular, Mu Wr Inln 10#20 Skt Cmp W/Stp | Conxall W5280-10SG-524 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0300 | RFQ | |
Onlinecomponents.com | Multi-Con X Sealed Connector - Cable-to-Cable - 10 Socket Female - Crimp Contact - Screw Down Cable Clamp for 0.24-0.27 in Dia. Cable - #20 Contacts - 150VAC, 3.4Amp Rating - UV Resistant - IP67 RoHS: Compliant | 0 |
|
$10.1400 / $14.7800 | Buy Now | ||
DISTI #
000000000006093371
|
Sager | Standard Circular Connector MU WR INLN 10#20 SKT CMP W/STP Min Qty: 100 | 0 |
|
$9.0700 / $11.6300 | Buy Now |