Part Details for W5150 by Pulse Electronics Corporation
Overview of W5150 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for W5150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W5150-ND
|
DigiKey | ANTENNA DIPOLE 617MHZ - 6GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1012 In Stock |
|
$7.3210 / $11.5600 | Buy Now |
DISTI #
W5150
|
Avnet Americas | Dipole Antenna Vertical 617MHz to 960MHz/1430MHz to 3500MHz/3500MHz to 6000MHz 1.2dBi/2.5dBi/5.5dBi SMA Plug Connector - Bag (Alt: W5150) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$6.9488 / $7.9025 | Buy Now |
DISTI #
673-W5150
|
Mouser Electronics | Antennas Blade 3W 50Ohms Vert 617-6000MHz RoHS: Compliant | 522 |
|
$7.2500 / $11.4400 | Buy Now |
|
Future Electronics | External / In-building5G/4G Blade Dipole Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.4300 / $7.5500 | Buy Now |
|
Future Electronics | External / In-building5G/4G Blade Dipole Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.4300 / $7.5500 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
200 In Stock |
|
$7.2500 / $9.5900 | Buy Now |
DISTI #
W5150
|
TTI | Antennas Blade 3W 50Ohms Vert 617-6000MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$7.1800 / $8.4400 | Buy Now |
DISTI #
000000000006265570
|
Sager | Antennas Blade 3W 50Ohms Vert 617-6000MHz Min Qty: 1 | 0 |
|
$6.8800 / $7.9000 | Buy Now |
DISTI #
W5150
|
Avnet Asia | Dipole Antenna Vertical 617MHz to 960MHz/1430MHz to 3500MHz/3500MHz to 6000MHz 1.2dBi/2.5dBi/5.5dBi SMA Plug Connector (Alt: W5150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$5.3625 / $6.0423 | Buy Now |
|
Master Electronics | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
200 In Stock |
|
$7.2500 / $9.5900 | Buy Now |