Part Details for W5100 by WIZnet Co Ltd
Overview of W5100 by WIZnet Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1278-1002-ND
|
DigiKey | IC CONTROLLER ETHERNET 80LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
9403 In Stock |
|
$3.1500 / $4.2600 | Buy Now |
DISTI #
950-W5100
|
Mouser Electronics | Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY RoHS: Compliant | 30466 |
|
$3.0700 / $4.0700 | Buy Now |
|
Future Electronics | W5100 Series 3.6 V Hardwired TCP/IP Embedded Ethernet Controller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 20307Tray |
|
$3.0900 / $3.5600 | Buy Now |
|
Future Electronics | W5100 Series 3.6 V Hardwired TCP/IP Embedded Ethernet Controller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$3.0900 / $3.5600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
W5100
|
TME | IC: Ethernet controller, 8bit BUS,SPI, LQFP80, -40÷85°C, Ch: 4 Min Qty: 1 | 186 |
|
$3.5200 / $4.0400 | Buy Now |
|
LCSC | SPI LQFP-80(10x10) Ethernet Transceivers ROHS | 52 |
|
$3.9298 / $5.3284 | Buy Now |
|
New Advantage Corporation | W5100 Series 3.6 V Hardwired TCP/IP Embedded Ethernet Controller RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 23840 |
|
$4.4000 / $4.7100 | Buy Now |
|
Win Source Electronics | IC TCP/IP+MAC+PHY CONTROLLER | 57979 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for W5100
W5100 CAD Models
W5100 Part Data Attributes:
|
W5100
WIZnet Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W5100
WIZnet Co Ltd
LAN Controller, CMOS, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIZNET CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | WIZnet Inc | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
JESD-30 Code | S-PQFP-G80 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.47SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 183 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |