Part Details for W5100 by Pulse Electronics Corporation
Overview of W5100 by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W5100P-ND
|
DigiKey | RF ANT 2.4GHZ FLAT PATCH SLDR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6098 In Stock |
|
$3.6750 / $4.9700 | Buy Now |
DISTI #
W5100
|
Avnet Americas | Antenna, Internal PCB, NFC 13.56MHz & 2.4GHz Combo, 40x40mm, on ground, adhesive mounting, BLE, Bluetooth, Zigbee, ISM 2.4GHz, Pairing, Near Field Communication - Bag (Alt: W5100) RoHS: Compliant Min Qty: 405 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.7485 / $4.2630 | Buy Now |
DISTI #
673-W5100
|
Mouser Electronics | Antennas On-ground BLE-NFC combo PairMate RoHS: Compliant | 159 |
|
$3.6700 / $4.9700 | Buy Now |
DISTI #
P41:2556_20025207
|
Arrow Electronics | Antenna Embedded 1dBi Gain 2483.5MHz 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Europe - 3305 |
|
$3.1520 / $4.2810 | Buy Now |
DISTI #
E54:1762_11450530
|
Arrow Electronics | Antenna Embedded 1dBi Gain 2483.5MHz 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2124 | Europe - 323 |
|
$3.1050 / $3.8760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 5 Container: Bag | 0Bag |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - NFC & WLAN (Combo), PCB + Ferrite RoHS: Compliant |
60 In Stock |
|
$3.6900 / $5.3800 | Buy Now |
DISTI #
W5100
|
TTI | Antennas On-ground BLE-NFC combo PairMate RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 610 In Stock |
|
$3.6000 / $4.9200 | Buy Now |
DISTI #
W5100
|
Avnet Americas | Antenna, Internal PCB, NFC 13.56MHz & 2.4GHz Combo, 40x40mm, on ground, adhesive mounting, BLE, Bluetooth, Zigbee, ISM 2.4GHz, Pairing, Near Field Communication - Bag (Alt: W5100) RoHS: Compliant Min Qty: 405 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.7485 / $4.2630 | Buy Now |
DISTI #
W5100
|
Avnet Abacus | Antenna, Internal PCB, NFC 13.56MHz & 2.4GHz Combo, 40x40mm, on ground, adhesive mounting, BLE, Bluetooth, Zigbee, ISM 2.4GHz, Pairing, Near Field Communication (Alt: W5100) RoHS: Compliant Min Qty: 405 Package Multiple: 5 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |