Part Details for W5095K by Pulse Electronics Corporation
Overview of W5095K by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W5095K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2118
|
Newark | Rf Antenna, Swivel, 1.71-2.69Ghz Rohs Compliant: Yes |Pulse Electronics W5095K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$11.9900 / $15.7000 | Buy Now |
DISTI #
553-3927-ND
|
DigiKey | RF ANT 829MHZ/2.05GHZ BLADE SMA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
225 In Stock |
|
$11.9327 / $17.2800 | Buy Now |
DISTI #
W5095K
|
Avnet Americas | External outdoor antenna for LTE with SMA male connector IP65 rated - Bag (Alt: W5095K) RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$10.3887 / $11.8146 | Buy Now |
DISTI #
673-W5095K
|
Mouser Electronics | Antennas LTE Multi-Band SMA male conn IP65 RoHS: Compliant | 134 |
|
$11.9300 / $15.2800 | Buy Now |
|
Future Electronics | EXTERNAL OUTDOOR ANTENNA F NPB RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 1 Container: Bag | 0Bag |
|
$9.9400 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
134 In Stock |
|
$10.5200 / $13.7500 | Buy Now |
DISTI #
W5095K
|
TTI | Antennas LTE Multi-Band SMA male conn IP65 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$11.8100 / $14.1600 | Buy Now |
DISTI #
000000000005578405
|
Sager | Antennas LTE Multi-Band SMA male conn IP65 Min Qty: 134 | 0 |
|
$10.7200 | Buy Now |
|
Master Electronics | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
134 In Stock |
|
$10.5200 / $13.7500 | Buy Now |