Part Details for W5095 by Pulse Electronics Corporation
Overview of W5095 by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W5095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3926-ND
|
DigiKey | RF ANT 829MHZ/2.05GHZ BLADE TNC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
129 In Stock |
|
$11.9327 / $17.2800 | Buy Now |
DISTI #
W5095
|
Avnet Americas | External outdoor antenna for LTE with articulating R/A TNC connector IP65 - Bag (Alt: W5095) RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$10.8368 / $11.8146 | Buy Now |
DISTI #
60AC3063
|
Avnet Americas | External outdoor antenna for LTE with articulating R/A TNC connector IP65 - Bulk (Alt: 60AC3063) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-W5095
|
Mouser Electronics | Antennas LTE Multi-Band TNC conn IP65 RoHS: Compliant | 153 |
|
$11.7500 / $17.2700 | Buy Now |
|
Future Electronics | Antennas LTE Multi-Band TNC conn IP65 RoHS: Compliant pbFree: Yes Min Qty: 134 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$11.9100 / $12.5000 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
134 In Stock |
|
$11.1300 / $16.4000 | Buy Now |
DISTI #
82118585
|
Verical | Antenna Dipole 2.16dBi Gain 960MHz/2690MHz Bag RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2424 | Americas - 130 |
|
$14.9110 / $21.3200 | Buy Now |
DISTI #
W5095
|
TTI | Antennas LTE Multi-Band TNC conn IP65 RoHS: Compliant pbFree: Pb-Free Min Qty: 134 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.1500 / $11.9900 | Buy Now |
DISTI #
000000000005578404
|
Sager | Antennas LTE Multi-Band TNC conn IP65 Min Qty: 134 | 0 |
|
$10.7200 | Buy Now |
DISTI #
W5095
|
Avnet Abacus | (Alt: W5095) RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |