Part Details for W5067 by Pulse Electronics Corporation
Overview of W5067 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W5067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W5067-ND
|
DigiKey | RADOME OMNI 863-928 MHZ NPB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
82 In Stock |
|
$41.6416 / $51.4100 | Buy Now |
DISTI #
W5067
|
Avnet Americas | DS ANT OUTDOOR DIPOLE 698-2700MHZ 3G-4G CELL BANDS N-FEMALE - Boxed Product (Development Kits) (Alt: W5067) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$36.2533 / $41.2293 | Buy Now |
DISTI #
673-W5067
|
Mouser Electronics | Antennas Radome Omni Multi-ba N Female, .7/1/2 dB RoHS: Compliant | 249 |
|
$39.9600 / $50.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Container: Box | 0Box |
|
$34.6800 | Buy Now |
|
Onlinecomponents.com | Outdoor Antenna: Radome Omni (RO) RoHS: Compliant |
190 In Stock |
|
$38.7700 / $50.6300 | Buy Now |
DISTI #
W5067
|
TTI | Antennas Radome Omni Multi-ba N Female, .7/1/2 dB RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.7800 / $43.8800 | Buy Now |
DISTI #
000000000005623919
|
Sager | Antennas Radome Omni Multi-ba N Female, .7/1/2 dB Min Qty: 1 | 0 |
|
$37.4100 / $40.0500 | Buy Now |
DISTI #
W5067
|
Avnet Abacus | (Alt: W5067) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Outdoor Antenna: Radome Omni (RO) RoHS: Compliant |
190 In Stock |
|
$38.7700 / $50.6300 | Buy Now |