Part Details for W5011 by Pulse Electronics Corporation
Overview of W5011 by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for W5011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2576-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR SMA MALE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
267 In Stock |
|
$5.0109 / $8.8300 | Buy Now |
DISTI #
W5011
|
Avnet Americas | Antenna External Outdoor 1.5dB Gain 2500MHz - Bag (Alt: W5011) RoHS: Compliant Min Qty: 340 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.6856 / $5.3288 | Buy Now |
DISTI #
673-W5011
|
Mouser Electronics | Antennas 2.4GHz Straight SMA Conn IP65 Rated RoHS: Compliant | 310 |
|
$5.0100 / $8.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 340 Package Multiple: 20 Container: Bag | 0Bag |
|
$4.4900 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
320 In Stock |
|
$4.7600 / $7.2400 | Buy Now |
DISTI #
66222136
|
Verical | Antenna External Outdoor 1.5dB Gain 2500MHz RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2117 | Americas - 320 |
|
$6.9403 / $9.4148 | Buy Now |
|
Bristol Electronics | 580 |
|
RFQ | ||
|
Quest Components | 464 |
|
$5.3880 / $10.7760 | Buy Now | |
DISTI #
W5011
|
TTI | Antennas 2.4GHz Straight SMA Conn IP65 Rated RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$4.9100 / $8.6400 | Buy Now |
DISTI #
W5011
|
Avnet Americas | Antenna External Outdoor 1.5dB Gain 2500MHz - Bag (Alt: W5011) RoHS: Compliant Min Qty: 340 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.6856 / $5.3288 | Buy Now |
Part Details for W5011
W5011 CAD Models
W5011 Part Data Attributes:
|
W5011
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W5011
Pulse Electronics Corporation
ANTENNA EXTERNAL OUTDOOR 2.4 GHZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RP-SMA-M | |
Application | ISM/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO |