Part Details for W5010 by Pulse Electronics Corporation
Overview of W5010 by Pulse Electronics Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W5010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2575-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR RP-SMA ML Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
773 In Stock |
|
$4.6386 / $8.1800 | Buy Now |
DISTI #
W5010
|
Avnet Americas | Antenna External Outdoor 1.5dB Gain 2500MHz - Bag (Alt: W5010) RoHS: Compliant Min Qty: 340 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.3376 / $4.9329 | Buy Now |
DISTI #
673-W5010
|
Mouser Electronics | Antennas 2.4GHz Straight RP SMA Conn IP65 Rated RoHS: Compliant | 386 |
|
$4.5300 / $6.3700 | Buy Now |
DISTI #
P41:2556_12645544
|
Arrow Electronics | Antenna External Outdoor 1.5dB Gain 2500MHz RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 313 Weeks Date Code: 2021 | Europe - 40 |
|
$3.7300 / $4.4480 | Buy Now |
DISTI #
V79:2366_27536538
|
Arrow Electronics | Antenna External Outdoor 1.5dB Gain 2500MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2030 | Americas - 15 |
|
$3.7950 / $4.5860 | Buy Now |
|
Future Electronics | Antennas 2.4GHz Straight RP SMA Conn IP65 Rated RoHS: Compliant pbFree: Yes Min Qty: 340 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$4.5700 / $5.0900 | Buy Now |
|
Future Electronics | Antennas 2.4GHz Straight RP SMA Conn IP65 Rated RoHS: Compliant pbFree: Yes Min Qty: 340 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$4.5700 / $5.0900 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
840 In Stock |
|
$4.4100 / $6.7000 | Buy Now |
DISTI #
76059913
|
Verical | Antenna External Outdoor 1.5dB Gain 2500MHz RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 500 |
|
$4.8600 / $6.8900 | Buy Now |
DISTI #
66222347
|
Verical | Antenna External Outdoor 1.5dB Gain 2500MHz RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2103 | Americas - 340 |
|
$5.7702 / $8.7126 | Buy Now |
Part Details for W5010
W5010 CAD Models
W5010 Part Data Attributes:
|
W5010
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W5010
Pulse Electronics Corporation
ANTENNA EXTERNAL OUTDOOR 2.4 GHZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RP-SMA-M | |
Application | ISM/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO |