Part Details for W5001 by Pulse Electronics Corporation
Overview of W5001 by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for W5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1708-ND
|
DigiKey | RF ANT 2.4GHZ WHIP RA RP-SMA MAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
360 In Stock |
|
$5.0109 / $8.8300 | Buy Now |
DISTI #
W5001
|
Avnet Americas | Antenna External Outdoor 1.5dB Gain 2500MHz - Boxed Product (Development Kits) (Alt: W5001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 15 |
|
$3.9547 | Buy Now |
DISTI #
673-W5001
|
Mouser Electronics | Antennas 2400-2500MHz Ext Outdoor Antenna RoHS: Compliant | 0 |
|
$5.0100 / $7.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 340 Package Multiple: 20 Container: Box | 0Box |
|
$4.4900 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
355 In Stock |
|
$4.8400 / $8.6600 | Buy Now |
DISTI #
75723051
|
Verical | Antenna External Outdoor 1.5dB Gain 2500MHz Min Qty: 10 Package Multiple: 5 Date Code: 2344 | Americas - 355 |
|
$7.2005 / $11.2744 | Buy Now |
DISTI #
70354269
|
Verical | Antenna External Outdoor 1.5dB Gain 2500MHz Min Qty: 2 Package Multiple: 1 Date Code: 2231 | Americas - 13 |
|
$4.6410 / $7.3080 | Buy Now |
DISTI #
W5001
|
TTI | Antennas 2400-2500MHz Ext Outdoor Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 380 In Stock |
|
$4.5900 / $7.9800 | Buy Now |
DISTI #
W5001
|
Avnet Americas | Antenna External Outdoor 1.5dB Gain 2500MHz - Boxed Product (Development Kits) (Alt: W5001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 15 |
|
$3.9547 | Buy Now |
DISTI #
000000000003142076
|
Sager | Antennas 2400-2500MHz Ext Outdoor Antenna Min Qty: 340 | 0 |
|
$4.8400 | Buy Now |
Part Details for W5001
W5001 CAD Models
W5001 Part Data Attributes:
|
W5001
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W5001
Pulse Electronics Corporation
ANTENNA EXTERNAL OUTDOOR 2.4 GHZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RP-SMA-M | |
Application | ISM/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO |