Part Details for W4S250-CA02-01 by ebm-papst
Overview of W4S250-CA02-01 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for W4S250-CA02-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16J0341
|
Newark | Ac Axial Fan |Ebm-Papst W4S250-CA02-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.4700 / $335.9300 | Buy Now |
DISTI #
381-3622-ND
|
DigiKey | FAN AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$259.9228 / $301.5900 | Buy Now |
DISTI #
W4S250-CA02-01
|
Avnet Americas | AC Fan Ball Bearing 230V 0.53A/0.46A/0.33A 72W/67W/75W 50Hz/60Hz 1400RPM/1620RPM 512.06CFM/588.58CFM 58dB/62dB Flange Mount - Bulk (Alt: W4S250-CA02-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$185.9200 / $302.2309 | Buy Now |
DISTI #
5912-W4S250-CA02-01
|
Mouser Electronics | AC Fans AC Axial Fan, 320x85mm Round, 230VAC, 75W, 1620RPM, 100Pa, Ball, IP44 RoHS: Compliant | 0 |
|
$270.1800 / $313.5100 | Order Now |
DISTI #
72053867
|
RS | Fan, Axial, 230VAC, Dia.320x85mm, 590 CFM, 67W, 1620RPM, Ball, IP44 | ebm-papst W4S250-CA02-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$286.5100 / $301.5900 | RFQ |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 512.06CFM/588.58CFM 58dB/62dB RoHS: Compliant |
14 In Stock |
|
$257.1000 / $276.4300 | Buy Now |
DISTI #
000000000003160017
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$250.2700 / $306.9500 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 512.06CFM/588.58CFM 58dB/62dB RoHS: Compliant |
14 In Stock |
|
$257.1000 / $276.4300 | Buy Now |
|
Neutron USA | AC Fans AC AXIAL FAN | 27 |
|
$688.7400 | Buy Now |
Part Details for W4S250-CA02-01
W4S250-CA02-01 CAD Models
W4S250-CA02-01 Part Data Attributes:
|
W4S250-CA02-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W4S250-CA02-01
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Airflow | 512.06 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 250 mm | |
Height | 75 mm | |
Noise | 58 dB | |
Operating Temperature-Max | 40 °C | |
Pressure | 8.157 mmH2O | |
Rated Current | 0.53 A | |
Rated Power | 72 W | |
Rated Voltage | 230 V | |
Speed | 1400 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1700 g |