Part Details for W4E300-CP26-30 by ebm-papst
Overview of W4E300-CP26-30 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W4E300-CP26-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-W4E300-CP26-30-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$300.0510 | Buy Now |
DISTI #
W4E300-CP26-30
|
Avnet Americas | AC Fan Ball Bearing 230V 0.3A/0.41A 68W/92W 50Hz/60Hz 1400RPM/1630RPM 1024.13CFM/1200.7CFM 59dB/63dB Flange Mount - Bulk (Alt: W4E300-CP26-30) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$200.8320 / $326.4616 | Buy Now |
DISTI #
5912-W4E300-CP26-30
|
Mouser Electronics | AC Fans AC Axial Fan, IP44 Rated RoHS: Compliant | 0 |
|
$300.0500 | Order Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 1024.13CFM/1200.7CFM 59dB/63dB RoHS: Compliant | 0 |
|
$285.6000 / $307.6900 | Buy Now |
DISTI #
000000000003160009
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$270.3400 / $331.5600 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 1024.13CFM/1200.7CFM 59dB/63dB RoHS: Compliant | 0 |
|
$285.6000 / $307.6900 | Buy Now |