Part Details for W4E250-CH02-70 by EBM-Papst
Overview of W4E250-CH02-70 by EBM-Papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W4E250-CH02-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W4E250-CH02-70
|
IBS Electronics | AC Fan, 230V, 250x85, Round, 706CFM, 58dBA, 45W, 0.2A, Terminals ebm-papst W4E250-CH02-70 Min Qty: 1 Package Multiple: 1 | 0 |
|
$340.1700 | Buy Now |