Part Details for W4D400-CP12-30 by ebm-papst
Overview of W4D400-CP12-30 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W4D400-CP12-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P0736
|
Newark | Axial Fan, 504Mm, 230V, 7 Lead Wires, Nominal Rated Voltage Ac:230V/400V, Fan Frame Type:Circular, Fan Frame Size:504Mm, External Depth:117Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:1527.35Cfm, Noise Rating:-, Power Rating:185W Rohs Compliant: Yes |Ebm-Papst W4D400-CP12-30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.4100 / $426.4200 | Buy Now |
DISTI #
38AJ9626
|
Newark | Ebm Papst |Ebm-Papst W4D400-CP12-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$524.0100 / $640.0200 | Buy Now |
DISTI #
381-3614-ND
|
DigiKey | FAN AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$392.0428 / $431.5500 | Buy Now |
DISTI #
W4D400-CP12-30
|
Avnet Americas | AC Fan Ball Bearing 230V 0.76A/0.68A 135W/185W 50Hz/60Hz 1450RPM/1690RPM 2354.31CFM/2713.34CFM 68dB/72dB Flange Mount - Bulk (Alt: W4D400-CP12-30) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$284.8000 / $462.9232 | Buy Now |
DISTI #
5912-W4D400-CP12-30
|
Mouser Electronics | AC Fans AC Axial Fan, 528x131mm Round, 400VAC, 1528CFM, 185W, 1629RPM, 120Pa, Ball, IP44 RoHS: Compliant | 0 |
|
$398.1200 | Order Now |
DISTI #
72053855
|
RS | Fan, Axial, 400VAC, Dia.528x153mm, 2715 CFM, 185W, 1690RPM, Ball, IP44 | ebm-papst W4D400-CP12-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$451.3500 | RFQ |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 2354.31CFM/2713.34CFM 68dB/72dB RoHS: Compliant | 0 |
|
$406.2100 / $429.9500 | Buy Now |
DISTI #
EMB PAPST W4D400-CP12-30
|
PEI Genesis | AC Fans AC Axial Fan | 0 |
|
Buy Now | |
DISTI #
000000000003160004
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$363.7200 / $442.5000 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 2354.31CFM/2713.34CFM 68dB/72dB RoHS: Compliant | 0 |
|
$406.2100 / $429.9500 | Buy Now |