Part Details for W49S201Q-17C by Winbond Electronics Corp
Overview of W49S201Q-17C by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for W49S201Q-17C
W49S201Q-17C CAD Models
W49S201Q-17C Part Data Attributes
|
W49S201Q-17C
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W49S201Q-17C
Winbond Electronics Corp
Flash, 128KX16, 17ns, PDSO48, 12 X 20 MM, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 17 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for W49S201Q-17C
This table gives cross-reference parts and alternative options found for W49S201Q-17C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W49S201Q-17C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200BB-55FE | Flash, 128KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | W49S201Q-17C vs AM29F200BB-55FE |
M29F200BB45M6T | Flash, 128KX16, 45ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | W49S201Q-17C vs M29F200BB45M6T |
AM29F200AB-70SI | Flash, 128KX16, 70ns, PDSO44, SOP-44 | AMD | W49S201Q-17C vs AM29F200AB-70SI |
AM29F200BB-55EF | Flash, 128KX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | W49S201Q-17C vs AM29F200BB-55EF |
MBM29F200BC-70PFTR | Flash, 128KX16, 70ns, PDSO48, REVERSE, PLASTIC, TSOP1-48 | Spansion | W49S201Q-17C vs MBM29F200BC-70PFTR |
AM29F200BB-45SC | Flash, 128KX16, 45ns, PDSO44, MO-180AA, SOP-44 | Spansion | W49S201Q-17C vs AM29F200BB-45SC |
AM29LV200T-150EI | Flash, 256KX8, 150ns, PDSO48, TSOP-48 | AMD | W49S201Q-17C vs AM29LV200T-150EI |
W49F201S-45 | Flash, 128KX16, 45ns, PDSO44, SOP-44 | Winbond Electronics Corp | W49S201Q-17C vs W49F201S-45 |
AM29F200BB-50FF | Flash, 128KX16, 50ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | W49S201Q-17C vs AM29F200BB-50FF |
AM29LV200B-90RFC | Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | W49S201Q-17C vs AM29LV200B-90RFC |