Part Details for W49R1C4VW-5DC-SCO by Schneider Electric Relays
Overview of W49R1C4VW-5DC-SCO by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W49R1C4VW-5DC-SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 5VDC 100Ohm 10A SPDT (31.1x23.2x34.1)mm Bracket General Purpose Relay RoHS: Compliant |
393 In Stock |
|
$9.1300 / $27.1700 | Buy Now |
|
Master Electronics | Electromechanical Relay 5VDC 100Ohm 10A SPDT (31.1x23.2x34.1)mm Bracket General Purpose Relay RoHS: Compliant |
393 In Stock |
|
$9.1300 / $27.1700 | Buy Now |