Part Details for W48M-A13W05 by ITW Lumex
Overview of W48M-A13W05 by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W48M-A13W05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-W48M-A13W05-ND
|
DigiKey | PBS 19MM SPST 0.1A 48V MOM METAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
73 In Stock |
|
$14.1474 / $21.1100 | Buy Now |
DISTI #
696-W48M-A13W05
|
Mouser Electronics | Pushbutton Switches PBS 19mm SPST 0.1A 48V mom metal wires ill RoHS: Compliant | 0 |
|
$13.7200 / $15.0000 | Order Now |
|
Future Electronics | W48M Series SPST 19 mm White LED Standby Logo Wire Leads IP67 Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 100 Container: Bulk | 5Bulk |
|
$13.9200 | Buy Now |
|
Onlinecomponents.com | Push Button Switch - 19mm - SPST - 0.1A - 48V - Momentary - Metal - Wire Leads - Illuminated White RoHS: Compliant |
5 In Stock |
|
$13.5900 / $17.9900 | Buy Now |
DISTI #
W48M-A13W05
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 0.25A/12VDC, OFF-(ON) Min Qty: 1 | 0 |
|
$18.3000 / $21.5700 | RFQ |
DISTI #
C1S427900153229
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$14.1000 | Buy Now |
|
Master Electronics | Push Button Switch - 19mm - SPST - 0.1A - 48V - Momentary - Metal - Wire Leads - Illuminated White RoHS: Compliant |
5 In Stock |
|
$13.5900 / $17.9900 | Buy Now |