W47182
Seoul Semiconductor
Description: Single Color LED, Pure White, 6mm, ROHS COMPLIANT, SMT, 2 PIN

Overview of W47182 by Seoul Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for W47182 by Seoul Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W47182 by Seoul Semiconductor

W47182
Seoul Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEOUL SEMICONDUCTOR CO LTD
Package Description
ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
PURE WHITE
Configuration
SINGLE
Forward Current-Max
1 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.4 mm
Packing Method
TR
Shape
ROUND
Size
6 mm
Surface Mount
YES
Viewing Angle
72 deg
Want to compare parts?
  1. W47182
    Seoul Semiconductor
    Single Color LED, Pure White, 6mm, ROHS COMPLIANT, SMT, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W47182 by Seoul Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W47182 by Seoul Semiconductor

Select Manufacturer
Which Manufacturer of W47182 would you like to use for your alert(s)?
  • Please alert me when W47182 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W47182 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W47182 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W47182 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W47182.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W47182 by Seoul Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: