Part Details for W43B0C-P26MFG0-950S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of W43B0C-P26MFG0-950S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS7950SDBT | Texas Instruments | 12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 30-TSSOP -40 to 125 | |
ADS7950SDBTR | Texas Instruments | 12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 30-TSSOP -40 to 125 | |
ADS7950SBRGET | Texas Instruments | 12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125 |
Price & Stock for W43B0C-P26MFG0-950S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-W43B0C-P26MFG0-950S-ND
|
DigiKey | ODU MINI-SNAP PLUG, R/A, SZ 3, S Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.9800 | Buy Now |
DISTI #
394-43B0CP26MFG0950S
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 1 |
|
$188.4700 / $210.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$164.4700 / $198.9400 | Buy Now |
Part Details for W43B0C-P26MFG0-950S
W43B0C-P26MFG0-950S CAD Models
W43B0C-P26MFG0-950S Part Data Attributes
|
W43B0C-P26MFG0-950S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
W43B0C-P26MFG0-950S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 26 Contact(s), Copper Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 2.35 inch | |
Body Diameter | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 3 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |