Part Details for W42C31-03G by Cypress Semiconductor
Overview of W42C31-03G by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for W42C31-03G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$9.1740 / $12.5100 | Buy Now | |
|
Quest Components | 453 |
|
$5.4000 / $10.8000 | Buy Now |
Part Details for W42C31-03G
W42C31-03G CAD Models
W42C31-03G Part Data Attributes:
|
W42C31-03G
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W42C31-03G
Cypress Semiconductor
Clock Generator, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 33 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for W42C31-03G
This table gives cross-reference parts and alternative options found for W42C31-03G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W42C31-03G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6330AE(TE2) | Clock Generator, 35MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | W42C31-03G vs NJU6330AE(TE2) |
NJU6330AE(T1) | Clock Generator, 35MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | W42C31-03G vs NJU6330AE(T1) |
NJU6375AE(T2) | Clock Generator, 35MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | W42C31-03G vs NJU6375AE(T2) |
NJU6375AE(TE1) | Clock Generator, 35MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | W42C31-03G vs NJU6375AE(TE1) |
NJU6375AE(T1) | Clock Generator, 35MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | W42C31-03G vs NJU6375AE(T1) |
NJU6330AE | Clock Generator, 35MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | W42C31-03G vs NJU6330AE |
NJU6330AE(T2) | Clock Generator, 35MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | W42C31-03G vs NJU6330AE(T2) |
NJU6375HE(TE1) | Clock Generator, 35MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | W42C31-03G vs NJU6375HE(TE1) |
W42C31-03A | Clock Generator, 33.62MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Cypress Semiconductor | W42C31-03G vs W42C31-03A |
NJU6375HE(T1) | Clock Generator, 35MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | W42C31-03G vs NJU6375HE(T1) |