Part Details for W4280-12PG-300 by Switchcraft Conxall
Overview of W4280-12PG-300 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W4280-12PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-W4280-12PG-300-ND
|
DigiKey | CONN RCPT MALE 12POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
468-W4280-12PG-300-ND
|
DigiKey | CONN RCPT MALE 12POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3109 | Buy Now |
DISTI #
502-W4280-12PG-300
|
Mouser Electronics | Standard Circular Connector MU WR PNL 12 #20 PIN CRIMP RoHS: Compliant | 0 |
|
$10.3100 / $11.2900 | Order Now |
DISTI #
72042598
|
RS | Connector, Circular, Mu Wr Pnl 12 #20 Pin Crimp | Conxall W4280-12PG-300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2600 | RFQ |
|
Onlinecomponents.com | Multi-Con X Sealed Connector - Panel Mount - 12 Pin Male - Crimp Contact - Hex Nut & Gasket for Cable - #20 Contacts - 150VAC, 3.4Amp Rating - UV Resistant - IP67 RoHS: Compliant | 0 |
|
$10.3300 / $15.0600 | Buy Now |
DISTI #
000000000006093291
|
Sager | Standard Circular Connector MU WR PNL 12 #20 PIN CRIMP Min Qty: 100 | 0 |
|
$9.2300 / $11.8400 | Buy Now |
Part Details for W4280-12PG-300
W4280-12PG-300 CAD Models
W4280-12PG-300 Part Data Attributes
|
W4280-12PG-300
Switchcraft Conxall
Buy Now
|
Compare Parts:
W4280-12PG-300
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |