Part Details for W42180-06 by Seoul Semiconductor
Overview of W42180-06 by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W42180-06
W42180-06 CAD Models
W42180-06 Part Data Attributes
Alternate Parts for W42180-06
This table gives cross-reference parts and alternative options found for W42180-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W42180-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N11190 | Single Color LED, Warm White, 7.2mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | W42180-06 vs N11190 |
W42180 | Single Color LED, Pure White, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | W42180-06 vs W42180 |
W42180-07 | Single Color LED, | Seoul Semiconductor | W42180-06 vs W42180-07 |
W11190 | Single Color LED, Pure White, 7.2mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | W42180-06 vs W11190 |