Part Details for W40S11-23G by Cypress Semiconductor
Overview of W40S11-23G by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W40S11-23G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-W40S11-23G-ND
|
DigiKey | LOW SKEW CLOCK DRIVER Min Qty: 268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1634 In Stock |
|
$1.1200 | Buy Now |
|
Quest Components | W40 SERIES, LOW SKEW CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28 | 163 |
|
$0.9790 / $1.8130 | Buy Now |
|
Quest Components | W40 SERIES, LOW SKEW CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28 | 285 |
|
$1.3416 / $2.9008 | Buy Now |
|
Quest Components | W40 SERIES, LOW SKEW CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28 | 96 |
|
$1.4504 / $2.9008 | Buy Now |
|
Rochester Electronics | SDRAM buffer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1634 |
|
$0.9669 / $1.1400 | Buy Now |
|
Velocity Electronics | Our Stock | 43 |
|
RFQ | |
|
Chip1Cloud | Clock Buffer/Driver | 3240 |
|
RFQ |
Part Details for W40S11-23G
W40S11-23G CAD Models
W40S11-23G Part Data Attributes
|
W40S11-23G
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W40S11-23G
Cypress Semiconductor
Clock Driver, CMOS, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | W40 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 133 MHz |
Alternate Parts for W40S11-23G
This table gives cross-reference parts and alternative options found for W40S11-23G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W40S11-23G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W40S11-23GT | Low Skew Clock Driver, W40 Series, 13 True Output(s), 0 Inverted Output(s), CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | W40S11-23G vs W40S11-23GT |