Part Details for W4096ZC450 by IXYS Corporation
Overview of W4096ZC450 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Price & Stock for W4096ZC450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-W4096ZC450
|
Mouser Electronics | Rectifiers | 0 |
|
$572.0400 | Order Now |
Part Details for W4096ZC450
W4096ZC450 CAD Models
W4096ZC450 Part Data Attributes
|
W4096ZC450
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
W4096ZC450
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 4096A, 4500V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XEDB-N2 | |
Non-rep Pk Forward Current-Max | 45900 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 4096 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Reverse Recovery Time-Max | 45 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |