Part Details for W4060VH/2YD by Kingbright
Overview of W4060VH/2YD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W4060VH/2YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001085458
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for W4060VH/2YD
W4060VH/2YD CAD Models
W4060VH/2YD Part Data Attributes
|
W4060VH/2YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W4060VH/2YD
Kingbright
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |