Part Details for W4015-5NF by Easy Braid Co
Results Overview of W4015-5NF by Easy Braid Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W4015-5NF Information
W4015-5NF by Easy Braid Co is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for W4015-5NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9186
|
Newark | Wick Cassette, 15Ft X 0.125", Copper, Braid Material:Oxide Free Copper, Width:0.125", Length:15Ft... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9400 | Buy Now |
DISTI #
154-W4015-5NF-ND
|
DigiKey | CASSETTE, REPLACEMENT, #5 WICK, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
35 In Stock |
|
$8.8357 / $12.8500 | Buy Now |
DISTI #
10069046
|
Techni-Tool, Inc. | EasyBraid W4015-5NF Solder Wick, Replacement Cassette, Sea Braid Unfluxed Braid Cassette, No. 5, 15f... more | 0 |
|
$9.9400 | Buy Now |