Part Details for W3L14C155MAT1A by KYOCERA Corporation
Overview of W3L14C155MAT1A by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W3L14C155MAT1A
W3L14C155MAT1A CAD Models
W3L14C155MAT1A Part Data Attributes
|
W3L14C155MAT1A
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
W3L14C155MAT1A
KYOCERA Corporation
CAPACITOR, CERAMIC, MULTILAYER, 4V, X7R, 1.5uF, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for W3L14C155MAT1A
This table gives cross-reference parts and alternative options found for W3L14C155MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W3L14C155MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W3L14C155MAT3A | KYOCERA Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 4V, X7R, 1.5uF, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | W3L14C155MAT1A vs W3L14C155MAT3A |