There are no models available for this part yet.
Overview of W3G300-ER38-45 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for W3G300-ER38-45 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R8744
|
Newark | Ec Axial Fan |Ebm-Papst W3G300-ER38-45 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
71872736
|
RS | DC Fans EC Axial Fan, 300mm Round, 27.5VDC, 1845CFM, 335W, 3320RPM, Ball Bearin | ebm-papst W3G300-ER38-45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$493.5100 / $548.3400 | RFQ | |
Onlinecomponents.com | DC Fan Axial Ball Bearing 27.5V 15V to 32V RoHS: Compliant |
2 In Stock |
|
$382.2300 / $402.9400 | Buy Now | ||
DISTI #
76440281
|
Verical | DC Fan Axial Ball Bearing 27.5V 15V to 32V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 1 |
|
$496.8990 / $523.8220 | Buy Now | |
Master Electronics | DC Fan Axial Ball Bearing 27.5V 15V to 32V RoHS: Compliant |
2 In Stock |
|
$382.2300 / $402.9400 | Buy Now |
CAD Models for W3G300-ER38-45 by ebm-papst
Part Data Attributes for W3G300-ER38-45 by ebm-papst
|
|
---|---|
Samacsys Manufacturer
|
ebm-papst
|