Part Details for W3F11A2218AT1A by Kyocera AVX Components
Results Overview of W3F11A2218AT1A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W3F11A2218AT1A Information
W3F11A2218AT1A by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for W3F11A2218AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J0187
|
Newark | Capacitor Ceramic 220Pf 100V, C0G, +50, -20%, 1206, Capacitance:220Pf, Capacitance Tolerance:+50%,... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
478-W3F11A2218AT1ACT-ND
|
DigiKey | CAP FEEDTHRU 220PF 100V 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9824 In Stock |
|
$0.1078 / $0.4300 | Buy Now |
DISTI #
W3F11A2218AT1A
|
Avnet Americas | Cap Ceramic 220pF 100V C0G -20% to 50% SMD 1206 125?C Embossed T/R - Tape and Reel (Alt: W3F11A2218A... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0818 / $0.0877 | Buy Now |
DISTI #
581-W3F11A2218AT1A
|
Mouser Electronics | Feed Through Capacitors 100V 220pF NP0 1206 RoHS: Compliant | 0 |
|
$0.0960 / $0.4300 | Order Now |
DISTI #
70475005
|
RS | 1206 W3F 220pF Ceramic Multilayer Capacitor,100V dc,+125C, C0G Dielectric SMD | AVX W3F11A2218AT1A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.1024 | Buy Now |
|
Bristol Electronics | 3705 |
|
RFQ | ||
|
Bristol Electronics | 306 |
|
RFQ | ||
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 100V, 0.3A | 2964 |
|
$0.1440 / $0.7200 | Buy Now |
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 100V, 0.3A | 1211 |
|
$0.2643 / $0.8810 | Buy Now |
Part Details for W3F11A2218AT1A
W3F11A2218AT1A CAD Models
W3F11A2218AT1A Part Data Attributes
|
W3F11A2218AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3F11A2218AT1A
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 1206, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 220 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.27 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |