W3EG7266S202D3
Description: DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184

Overview of W3EG7266S202D3 by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

CAD Models for W3EG7266S202D3 by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W3EG7266S202D3 by White Electronic Designs Corp

W3EG7266S202D3
White Electronic Designs Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
DIMM,
Reach Compliance Code
unknown
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N184
Memory Density
4831838208 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
184
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX72
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. W3EG7266S202D3
    White Electronic Designs Corp
    DDR DRAM Module, 64MX72, 0.75ns, CMOS, DIMM-184
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W3EG7266S202D3 by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W3EG7266S202D3 by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of W3EG7266S202D3 would you like to use for your alert(s)?
  • Please alert me when W3EG7266S202D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W3EG7266S202D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W3EG7266S202D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W3EG7266S202D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W3EG7266S202D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W3EG7266S202D3 by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: