Part Details for W39V040FBP by Winbond Electronics Corp
Results Overview of W39V040FBP by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W39V040FBP Information
W39V040FBP by Winbond Electronics Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for W39V040FBP
W39V040FBP CAD Models
W39V040FBP Part Data Attributes
|
W39V040FBP
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W39V040FBP
Winbond Electronics Corp
Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11 ns | |
Additional Feature | SYNCHRONOUS BURST MODE ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for W39V040FBP
This table gives cross-reference parts and alternative options found for W39V040FBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W39V040FBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W39V040CP | Winbond Electronics Corp | Check for Price | Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 | W39V040FBP vs W39V040CP |
W39V040AP | Winbond Electronics Corp | Check for Price | Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 | W39V040FBP vs W39V040AP |
W39V040FBPZ | Winbond Electronics Corp | Check for Price | Flash, 512KX8, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | W39V040FBP vs W39V040FBPZ |
W39V040CPZ | Winbond Electronics Corp | Check for Price | Flash, 512KX8, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | W39V040FBP vs W39V040CPZ |