Part Details for W39V040BPZ by Winbond Electronics Corp
Overview of W39V040BPZ by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W39V040BPZ
W39V040BPZ CAD Models
W39V040BPZ Part Data Attributes
|
W39V040BPZ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W39V040BPZ
Winbond Electronics Corp
Flash, 512KX8, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFJ | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Access Time-Max | 11 ns | |
Additional Feature | SYNCHRONOUS BURST MODE ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for W39V040BPZ
This table gives cross-reference parts and alternative options found for W39V040BPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W39V040BPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W39V040FBP | Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | W39V040BPZ vs W39V040FBP |
W39V040AP | Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | W39V040BPZ vs W39V040AP |
W39V040FAP | Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | W39V040BPZ vs W39V040FAP |
W39V040CPZ | Flash, 512KX8, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Winbond Electronics Corp | W39V040BPZ vs W39V040CPZ |
W39V040APZ | Flash, 512KX8, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Winbond Electronics Corp | W39V040BPZ vs W39V040APZ |