Part Details for W39V040AQZ by Winbond Electronics Corp
Results Overview of W39V040AQZ by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W39V040AQZ Information
W39V040AQZ by Winbond Electronics Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: W39V040AQZ by Winbond Electronics Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for W39V040AQZ
W39V040AQZ Part Data Attributes
|
|
W39V040AQZ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W39V040AQZ
Winbond Electronics Corp
Flash, 512KX8, 11ns, PDSO32, LEAD FREE, 8 X 14 MM, STSOP-32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSOP | |
| Package Description | Lead Free, 8 X 14 Mm, Stsop-32 | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 11 Ns | |
| Additional Feature | Synchronous Mode Is Also Possible | |
| Boot Block | Top | |
| Command User Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PDSO-G32 | |
| JESD-609 Code | e0 | |
| Length | 12.4 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 8 | |
| Number of Terminals | 32 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP32,.56,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Page Size | 4k Words | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 3.3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 64k | |
| Standby Current-Max | 0.000025 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 8 Mm |
Alternate Parts for W39V040AQZ
This table gives cross-reference parts and alternative options found for W39V040AQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W39V040AQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| W39V040BQ | Winbond Electronics Corp | Check for Price | Flash, 512KX8, 11ns, PDSO32, STSOP-32 | W39V040AQZ vs W39V040BQ |