Part Details for W3921B0100 by Pulse Electronics Corporation
Overview of W3921B0100 by Pulse Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3921B0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3054
|
Newark | Pcb Antenna, Linear, 2.4-2.5Ghz, 1Dbi, Antenna Type:Pcb, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Adhesive, Gain:1Dbi, Vswr:2, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Linear, Product Range:- Rohs Compliant: Yes |Pulse Electronics W3921B0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 704 |
|
$1.3400 / $1.5900 | Buy Now |
DISTI #
553-W3921B0100-ND
|
DigiKey | RF ANT 2.4GHZ FLAT PATCH CAB ADH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1381 In Stock |
|
$1.1443 / $2.6000 | Buy Now |
DISTI #
W3921B0100
|
Avnet Americas | ANT, INTERNAL FPC, 2.4 GHZ FPC, 100MM CABLE, U.FL CONNECTOR - Bag (Alt: W3921B0100) RoHS: Compliant Min Qty: 1250 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$1.1112 / $1.2637 | Buy Now |
DISTI #
60AC3054
|
Avnet Americas | ANT, INTERNAL FPC, 2.4 GHZ FPC, 100MM CABLE, U.FL CONNECTOR - Bulk (Alt: 60AC3054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6600 / $2.5800 | Buy Now |
DISTI #
673-W3921B0100
|
Mouser Electronics | Antennas 2400-2500MHZ 100MM RoHS: Compliant | 1092 |
|
$1.1400 / $2.5900 | Buy Now |
DISTI #
E54:1762_11991097
|
Arrow Electronics | Antenna FPC 1dBi Gain 2500MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2311 | Europe - 1660 |
|
$0.9401 / $1.5114 | Buy Now |
DISTI #
V36:1790_17746743
|
Arrow Electronics | Antenna FPC 1dBi Gain 2500MHz Bag RoHS: Compliant Min Qty: 1250 Package Multiple: 10 Lead time: 6 Weeks Date Code: 2035 | Americas - 50 |
|
$1.0949 / $1.2649 | Buy Now |
|
Future Electronics | FPC 2.4G Antenna RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 10 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Internal - General: WLAN (WiFi/BT/ Zigbee), FPC + Cable RoHS: Compliant |
1470 In Stock |
|
$1.0500 / $2.0600 | Buy Now |
DISTI #
66921236
|
Verical | Antenna FPC 1dBi Gain 2500MHz Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2311 | Americas - 1660 |
|
$0.9401 / $1.5114 | Buy Now |