Part Details for W3907BD0100 by Pulse Electronics Corporation
Overview of W3907BD0100 by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for W3907BD0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2100
|
Newark | Rf Antenna, Pcb, 3.4-3.6Ghz, 4.2Dbi Rohs Compliant: Yes |Pulse Electronics W3907BD0100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$4.1800 / $6.7900 | Buy Now |
DISTI #
553-W3907BD0100-ND
|
DigiKey | ANTENNA 0.698-3.6GHZ I-PEXMHF4 Min Qty: 1 Lead time: 9 Weeks Container: Bag |
336 In Stock |
|
$3.2300 / $6.4400 | Buy Now |
DISTI #
W3907BD0100
|
Avnet Americas | RF Antenna, 3.4 GHz to 3.6 GHz, PCB, 4.2 dBi, 50 ohm, I-Pex Connector - Bag (Alt: W3907BD0100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 80 |
|
$3.0657 / $3.4865 | Buy Now |
DISTI #
673-W3907BD0100
|
Mouser Electronics | Antennas Ant Int 0.698-3.6GHz I-PEXMHF4 RoHS: Compliant | 326 |
|
$3.1900 / $6.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Container: Bag | 0Bag |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | Internal - General: 4G LTE/ Cat M1/ NB-IOT, FPC + Cable RoHS: Compliant |
480 In Stock |
|
$3.0700 / $6.0800 | Buy Now |
DISTI #
66222222
|
Verical | Antenna LTE 4.2dBi Gain 3600MHz Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2052 | Americas - 280 |
|
$5.2445 / $7.9064 | Buy Now |
DISTI #
66746868
|
Verical | Antenna LTE 4.2dBi Gain 3600MHz Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 200 |
|
$3.8600 / $4.8600 | Buy Now |
DISTI #
W3907BD0100
|
TTI | Antennas Ant Int 0.698-3.6GHz I-PEXMHF4 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 160 In Stock |
|
$3.1600 / $5.6600 | Buy Now |
DISTI #
W3907BD0100
|
Avnet Americas | RF Antenna, 3.4 GHz to 3.6 GHz, PCB, 4.2 dBi, 50 ohm, I-Pex Connector - Bag (Alt: W3907BD0100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 80 |
|
$3.0657 / $3.4865 | Buy Now |
Part Details for W3907BD0100
W3907BD0100 CAD Models
W3907BD0100 Part Data Attributes:
|
W3907BD0100
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3907BD0100
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-02-15 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |