Part Details for W3796 by Pulse Electronics Corporation
Overview of W3796 by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3657-1-ND
|
DigiKey | RF ANT 829MHZ/1.575GHZ FLAT BAR Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10942 In Stock |
|
$2.0344 / $3.0600 | Buy Now |
DISTI #
W3796
|
Avnet Americas | LTE SMD ANTENNA, NPB - Boxed Product (Development Kits) (Alt: W3796) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$2.0751 / $2.3599 | Buy Now |
DISTI #
60AC3042
|
Avnet Americas | LTE SMD ANTENNA, NPB - Product that comes on tape, but is not reeled (Alt: 60AC3042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$2.8700 / $4.3400 | Buy Now |
DISTI #
673-W3796
|
Mouser Electronics | Antennas Domino LTE SMD Antenna RoHS: Compliant | 16119 |
|
$2.1200 / $3.9800 | Buy Now |
|
Future Electronics | 2.7GHz -6dB 5 W 4 band Domino LTE Surface Mount Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0400 / $2.1000 | Buy Now |
|
Future Electronics | 2.7GHz -6dB 5 W 4 band Domino LTE Surface Mount Antenna RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0400 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: 4G LTE/ Cat M1/ NB-IOT, Composite PCB RoHS: Compliant |
2000 In Stock |
|
$2.0400 / $2.9800 | Buy Now |
DISTI #
W3796
|
TTI | Antennas Domino LTE SMD Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 15000 In Stock |
|
$2.0600 / $2.1800 | Buy Now |
DISTI #
000000000005441676
|
Sager | Antennas Domino LTE SMD Antenna Min Qty: 1 | 7000 |
|
$2.0500 / $2.5400 | Buy Now |
DISTI #
W3796
|
Avnet Abacus | LTE SMD ANTENNA, NPB (Alt: W3796) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 7000 |
|
Buy Now |
Part Details for W3796
W3796 CAD Models
W3796 Part Data Attributes:
|
W3796
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3796
Pulse Electronics Corporation
ANTENNA LTE MULTI-BAND SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Date Of Intro | 2019-01-14 | |
RF/Microwave Device Type | ANTENNA-OTHER |