There are no models available for this part yet.
Overview of W363-R6 by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3631-01 | Renesas Electronics Corporation | Flickerless™ 0-10V Dimmable Two-Stage Digital AC/DC SSL LED Driver for Commercial Lighting up to 120W | |
iW3637-05 | Renesas Electronics Corporation | Second-Stage Buck LED Driver with Exceptional Deep Dimming Performance for Commercial Lighting Applications | |
iW3637-02 | Renesas Electronics Corporation | Second-Stage Buck LED Driver with Exceptional Deep Dimming Performance for Commercial Lighting Applications |
Price & Stock for W363-R6 by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72407063
|
RS | RD P/S REC 3P4W 63A 380-415V 6H CL POS | Leviton W363-R6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$230.6900 | RFQ | |
Onlinecomponents.com | 63 Amp, 380-415 Volt, 3P+E (3P, 4W), Clock Position 6, IEC/EN 60309-1 & 60309-2, International Configuration Panel Mounting Socket Outlet, Industrial Grade, IP66/67, Watertight - RED RoHS: Compliant | 0 |
|
$126.4300 / $157.6300 | Buy Now |