Part Details for W3593B0100 by Pulse Electronics Corporation
Results Overview of W3593B0100 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W3593B0100 Information
W3593B0100 by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for W3593B0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3330
|
Newark | Pcb Antenna, With 100Mm Ca Npb/Box |Pulse W3593B0100 RoHS: Not Compliant Min Qty: 1335 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.3500 | Buy Now |
DISTI #
553-W3593B0100-ND
|
DigiKey | RF ANT 5GHZ PCB TRACE IPEX ADH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1225 In Stock |
|
$1.1025 / $3.5500 | Buy Now |
DISTI #
W3593B0100
|
Avnet Americas | PCB ANTENNA, WITH 100MM CA NPB - Boxed Product (Development Kits) (Alt: W3593B0100) RoHS: Compliant Min Qty: 1335 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$1.0003 / $1.0496 | Buy Now |
DISTI #
673-W3593B0100
|
Mouser Electronics | Antennas PCB ANTENNA, WITH 100MM CA NPB RoHS: Compliant | 0 |
|
$1.1000 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1335 Package Multiple: 5 Lead time: 6 Weeks Container: Box |
0 Box |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Internal - General: WLAN (WiFi/BT/ Zigbee), PCB + Cable RoHS: Compliant |
140 Partner Stock |
|
$1.1100 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Antenna Dipole 2dBi Gain 5850MHz RoHS: Compliant | 0 |
|
$1.0420 / $2.3670 | Buy Now |
DISTI #
000000000005359204
|
Sager | Antennas PCB AN W/100MM CA NPB Min Qty: 1335 | 0 |
|
$1.1600 | Buy Now |
|
Master Electronics | Internal - General: WLAN (WiFi/BT/ Zigbee), PCB + Cable RoHS: Compliant |
140 Partner Stock |
|
$1.1100 / $2.4500 | Buy Now |