Part Details for W3580 by Pulse Electronics Corporation
Overview of W3580 by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for W3580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2632-ND
|
DigiKey | NFC FERRITE LOADED ANTENNA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
262 In Stock |
|
$4.2521 / $7.5000 | Buy Now |
DISTI #
W3580
|
Avnet Americas | NFC FERRITE LOADED SEMI-FLEX ANTENNA - Bag (Alt: W3580) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$3.9761 / $4.5218 | Buy Now |
DISTI #
673-W3580
|
Mouser Electronics | Antennas NFC FERRITE ANTENNA SEMI-FLEX RoHS: Compliant | 1068 |
|
$4.2000 / $7.4200 | Buy Now |
DISTI #
V99:2348_07344514
|
Arrow Electronics | Antenna Flexible NFC Antenna 2-Pin Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1815 | Americas - 280 |
|
$0.1381 / $0.5462 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.8100 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - NFC, FPC + Ferrite, Adhesive Tape RoHS: Compliant |
400 In Stock |
|
$4.0400 / $6.1400 | Buy Now |
DISTI #
66221862
|
Verical | Antenna Flexible NFC Antenna 2-Pin Min Qty: 10 Package Multiple: 5 Date Code: 2103 | Americas - 400 |
|
$5.2934 / $7.9844 | Buy Now |
DISTI #
29514040
|
Verical | Antenna Flexible NFC Antenna 2-Pin Min Qty: 11 Package Multiple: 1 Date Code: 1815 | Americas - 280 |
|
$2.7900 | Buy Now |
DISTI #
W3580
|
TTI | Antennas NFC FERRITE ANTENNA SEMI-FLEX RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.5200 | Buy Now |
DISTI #
W3580
|
Avnet Americas | NFC FERRITE LOADED SEMI-FLEX ANTENNA - Bag (Alt: W3580) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$3.9761 / $4.5218 | Buy Now |
Part Details for W3580
W3580 CAD Models
W3580 Part Data Attributes:
|
W3580
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3580
Pulse Electronics Corporation
NFC FERRITE LOADED ANTENNA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | IT CAN ALSO BE USED FOR 80 OHM IMPEDANCE MATCHING | |
Application | MOBILE | |
Characteristic Impedance | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |