W35532G
Winslow Adaptics Ltd
Description: IC Socket

Overview of W35532G by Winslow Adaptics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for W35532G by Winslow Adaptics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W35532G by Winslow Adaptics Ltd

W35532G
Winslow Adaptics Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WINSLOW ADAPTICS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL
Body Breadth
0.1 inch
Body Depth
0.161 inch
Body Length
3.2 inch
Contact Configuration
RECTANGLE
Contact Style
RND PIN-SKT
Current Rating
5 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP32
Housing Material
GLASS FILLED PBT-POLYESTER
Insulation Resistance
1010 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
32
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. W35532G
    Winslow Adaptics Ltd
    IC Socket
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W35532G by Winslow Adaptics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W35532G by Winslow Adaptics Ltd

Select Manufacturer
Which Manufacturer of W35532G would you like to use for your alert(s)?
  • Please alert me when W35532G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W35532G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W35532G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W35532G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W35532G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W35532G by Winslow Adaptics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: