Part Details for W35520TRC by Winslow Adaptics Ltd
Overview of W35520TRC by Winslow Adaptics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for W35520TRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 20 PIN Single Row Screw I.C SK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 432 |
|
$0.6000 | Buy Now |
Part Details for W35520TRC
W35520TRC CAD Models
W35520TRC Part Data Attributes
|
W35520TRC
Winslow Adaptics Ltd
Buy Now
Datasheet
|
Compare Parts:
W35520TRC
Winslow Adaptics Ltd
IC Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WINSLOW ADAPTICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET |