Part Details for W3525B100 by Pulse Electronics Corporation
Results Overview of W3525B100 by Pulse Electronics Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W3525B100 Information
W3525B100 by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for W3525B100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7406
|
Newark | Antenna, Pcb, 2.4Ghz, Ipex, Antenna Type:Omni-Directional, Frequency Min:-, Frequency Max:2.4Ghz,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$1.9500 / $3.8900 | Buy Now |
DISTI #
21AM8292
|
Newark | Pcb Antenna 47.75X10.73X0. Npb Rohs Compliant: Yes |Pulse Electronics W3525B100 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.8700 | Buy Now |
DISTI #
2266-W3525B100-ND
|
DigiKey | RF ANT 2.4GHZ PCB TRACE CAB SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$2.5400 / $2.6600 | Buy Now |
DISTI #
553-1827-ND
|
DigiKey | RF ANT 2.4GHZ PCB TRACE CAB SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0475 / $4.4300 | Buy Now |
DISTI #
W3525B100
|
Avnet Americas | PCB Antenna, Single Band, Vertical, 2.4 GHz to 2.5 GHz, PCB Mount - Boxed Product (Development Kits)... more RoHS: Compliant Min Qty: 670 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.8182 / $1.9492 | Buy Now |
DISTI #
673-W3525B100
|
Mouser Electronics | Antennas PWB 10 inch RoHS: Compliant | 0 |
|
$2.0400 / $2.8700 | Order Now |
DISTI #
E54:1762_01093485
|
Arrow Electronics | Antenna PCB 1.5dBi Gain 2500MHz RoHS: Compliant Min Qty: 415 Package Multiple: 5 Lead time: 12 Weeks Date Code: 2405 | Europe - 415 |
|
$1.7870 | Buy Now |
DISTI #
V79:2366_26941300
|
Arrow Electronics | Antenna PCB 1.5dBi Gain 2500MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Americas - 83 |
|
$1.7870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 670 Package Multiple: 5 Lead time: 8 Weeks Container: Box |
0 Box |
|
$1.9300 / $1.9600 | Buy Now |
|
Onlinecomponents.com | Internal - General: WLAN (WiFi/BT/ Zigbee), PCB + Cable RoHS: Compliant |
1140 In Stock |
|
$2.0500 / $3.0000 | Buy Now |
Part Details for W3525B100
W3525B100 CAD Models
W3525B100 Part Data Attributes
|
W3525B100
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3525B100
Pulse Electronics Corporation
ANTENNA SNGL-BAND I-PEX 2.4GHZ
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-21 | |
Samacsys Manufacturer | Pulse Electronics |