Part Details for W3501 by Pulse Electronics Corporation
Overview of W3501 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2581-ND
|
DigiKey | RF ANT 892MHZ/1.9GHZ PCB TRACE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
376 In Stock |
|
$2.7081 / $5.4000 | Buy Now |
DISTI #
W3501
|
Avnet Americas | Antenna Quad Band PWB 1.33dB Gain 894MHz SMD - Boxed Product (Development Kits) (Alt: W3501) RoHS: Compliant Min Qty: 590 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$2.5704 / $2.9232 | Buy Now |
DISTI #
673-W3501
|
Mouser Electronics | Antennas Inter Quad Band PWB Antnna w/ I-Pex Conn RoHS: Compliant | 0 |
|
$2.7000 / $5.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 590 Package Multiple: 5 Container: Box | 0Box |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | Internal - General: 3G/ 2G, FPC + Cable RoHS: Compliant | 0 |
|
$2.5000 / $5.2200 | Buy Now |
DISTI #
W3501
|
TTI | Antennas Inter Quad Band PWB Antnna w/ I-Pex Conn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 10 In Stock |
|
$2.8500 / $5.4000 | Buy Now |
DISTI #
000000000002967842
|
Sager | Antennas Inter Quad Band PWB Antnna w/ I-Pex Conn Min Qty: 590 | 0 |
|
$2.6500 | Buy Now |