Part Details for W3315B0100MHF1 by Pulse Electronics Corporation
Overview of W3315B0100MHF1 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3315B0100MHF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2091
|
Newark | Rf Antenna, Fpc, 4.9-5.925Ghz, 5Dbi Rohs Compliant: Yes |Pulse Electronics W3315B0100MHF1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$1.8000 / $3.0100 | Buy Now |
DISTI #
55AK3306
|
Newark | Rf Antenna, 4.9 To 5.925 Ghz, 5Dbi, Antenna Type:Fpc, Frequency Min:4.9Ghz, Frequency Max:5.925Ghz, Antenna Mounting:Adhesive, Gain:5Dbi, Vswr:2, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Vertical |Pulse Electronics W3315B0100MHF1 Min Qty: 1180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
W3315B0100MHF1-ND
|
DigiKey | WIFI ANTENNA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
963 In Stock |
|
$1.2600 / $1.9000 | Buy Now |
DISTI #
W3315B0100MHF1
|
Avnet Americas | Internal FPC Dual-Band WiFi Antenna 2400MHz to 2500MHz/4900MHz to 5925MHz 2:1 VSWR 2dBi/5dBi Gain - Boxed Product (Development Kits) (Alt: W3315B0100MHF1) RoHS: Compliant Min Qty: 1180 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$1.2852 / $1.4616 | Buy Now |
DISTI #
673-W3315B0100MHF1
|
Mouser Electronics | Antennas WiFi Antenna, W3315B0100MHF1 RoHS: Compliant | 66 |
|
$1.2900 / $2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1180 Package Multiple: 10 Container: Box | 0Box |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | Internal - General: WLAN (WiFi/BT/ Zigbee), FPC + Cable RoHS: Compliant | 0 |
|
$1.2500 / $2.6200 | Buy Now |
DISTI #
W3315B0100MHF1
|
Avnet Americas | Internal FPC Dual-Band WiFi Antenna 2400MHz to 2500MHz/4900MHz to 5925MHz 2:1 VSWR 2dBi/5dBi Gain - Boxed Product (Development Kits) (Alt: W3315B0100MHF1) RoHS: Compliant Min Qty: 1180 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$1.2852 / $1.4616 | Buy Now |
DISTI #
000000000005623890
|
Sager | Antennas WiFi Antenna, W3315B0100MHF1 Min Qty: 1180 | 0 |
|
$1.3300 | Buy Now |