Part Details for W3312B0150 by Pulse Electronics Corporation
Results Overview of W3312B0150 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W3312B0150 Information
W3312B0150 by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for W3312B0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W3312B0150
|
Avnet Abacus | ISM PCB 860 930 75MM 15MM w 150mm coax w UFl NPB (Alt: W3312B0150) Min Qty: 1200 Package Multiple: 1200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |