Part Details for W33-S4B1Q-5 by TE Connectivity
Overview of W33-S4B1Q-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for W33-S4B1Q-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F6697
|
Newark | Circuit Breaker, Thermal, 2P, 250V, 5A, Product Range:W33 Series, Current Rating:5A, No. Of Poles:2 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Colour:Amber, Operating Voltage:50V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W33-S4B1Q-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$36.4600 / $47.8500 | Buy Now |
DISTI #
PB1032-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC 50VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
102 In Stock |
|
$27.1250 / $52.2400 | Buy Now |
DISTI #
2-1393248-8
|
Avnet Americas | Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC - Bulk (Alt: 2-1393248-8) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-W33-S4B1Q-5
|
Mouser Electronics | Circuit Breakers 2poles 5Amps Rocker Therm Circuit Brker RoHS: Compliant | 116 |
|
$30.1600 / $45.7100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, Thermal - Switch+Breaker - Amber - 120Vac Neon RoHS: Compliant |
120 In Stock |
|
$29.9400 / $47.4400 | Buy Now |
DISTI #
83601970
|
Verical | Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC Min Qty: 2 Package Multiple: 1 Date Code: 2430 | Americas - 116 |
|
$42.6378 / $67.8351 | Buy Now |
DISTI #
2-1393248-8
|
TTI | Circuit Breakers CIRCUIT BREAKERS Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000996676
|
Sager | Circuit Breakers 2poles 5Amps Rocker Therm Circuit Brker | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker, Thermal - Switch+Breaker - Amber - 120Vac Neon RoHS: Compliant |
120 In Stock |
|
$29.9400 / $47.4400 | Buy Now |
Part Details for W33-S4B1Q-5
W33-S4B1Q-5 CAD Models
W33-S4B1Q-5 Part Data Attributes
|
W33-S4B1Q-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W33-S4B1Q-5
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 24.89 mm | |
Body Height | 43.79 mm | |
Body Length or Diameter | 48.01 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 3 s |