Part Details for W3282-9SG-P-330 by Switchcraft Conxall
Overview of W3282-9SG-P-330 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3282-9SG-P-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK4169
|
Newark | Circular Conn, Plug, 9Pos, Solder, Product Range:Multi-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W3282-9SG-P-330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$20.2400 | Buy Now |
DISTI #
468-W3282-9SG-P-330-ND
|
DigiKey | MULTI-CON-X INSTA-CLICK CABLE EN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$24.1350 / $30.7900 | Buy Now |
DISTI #
502-W3282-9SG-P-330
|
Mouser Electronics | Standard Circular Connector Multi-Con-X Insta-Click Cable End, Female 9#20 Solder RoHS: Compliant | 25 |
|
$24.1300 / $30.2900 | Buy Now |
DISTI #
V99:2348_27190329
|
Arrow Electronics | Conn Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port MULTI-CON-X® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2333 | Americas - 25 |
|
$14.0080 / $15.4560 | Buy Now |
DISTI #
73954906
|
RS | Multi-Con-X Insta-Click Cable End, Female 9 num.20 Solder | Conxall W3282-9SG-P-330 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0800 | RFQ |
DISTI #
CXAW3282-9SG-P-330
|
Heilind Electronics | MULTI-CON-X INSTA-CLICK CBL END, FEM 9#20 SLDR | Americas - 18 in Stock |
|
$22.5574 / $29.1526 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3100 / $30.2800 | Buy Now |
DISTI #
69841724
|
Verical | Conn Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port MULTI-CON-X® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 25 |
|
$14.0080 / $15.4560 | Buy Now |
DISTI #
W32829SGP330
|
TTI | Standard Circular Connector CABLE END FE 9#20 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$23.1500 / $25.8000 | Buy Now |
DISTI #
CXAW3282-9SG-P-330
|
Interstate Connecting Components | MULTI-CON-X INSTA-CLICK CBL END, FEM 9#20 SLDR | 6 |
|
$22.5574 / $29.1526 | Buy Now |