Part Details for W326TF11-23PA by TE Connectivity
Overview of W326TF11-23PA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
SF-FOHHB23PAO-005M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-005M 5m (16.4') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 5m (16.4') | |
SF-FOHHB23PAO-001M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-001M 1m (3.3') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 1m (3.3') |
Price & Stock for W326TF11-23PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-W326TF11-23PA
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY.WILDCAT. RoHS: Compliant | 0 |
|
$68.6200 / $84.9200 | Order Now |