Part Details for W3230 by Pulse Electronics Corporation
Overview of W3230 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W3230-ND
|
DigiKey | RF ANT 2.45GHZ CER PATCH PIN ADH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
762 In Stock |
|
$2.1862 / $4.3600 | Buy Now |
DISTI #
W3230
|
Avnet Americas | Patch Antenna Ceramic RHCP 2400MHz to 2500MHz 6dBic 50Ohm Adhesive Tape Tray - Bag (Alt: W3230) RoHS: Compliant Min Qty: 780 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$2.0751 / $2.3599 | Buy Now |
DISTI #
673-W3230
|
Mouser Electronics | Antennas Ant 2.4-2.5GHz 18x18x4mm Pin RoHS: Compliant | 458 |
|
$2.0000 / $4.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 60 Container: Bag | 0Bag |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Patch RoHS: Compliant | 0 |
|
$2.1000 / $3.2000 | Buy Now |
DISTI #
W3230
|
TTI | Antennas Ant 2.4-2.5GHz 18x18x4mm Pin RoHS: Compliant pbFree: Pb-Free Min Qty: 780 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$3.4600 | Buy Now |
DISTI #
000000000005947436
|
Sager | Antennas Ant 2.4-2.5GHz 18x18x4mm Pin Min Qty: 780 | 0 |
|
$2.1400 | Buy Now |
DISTI #
W3230
|
Avnet Asia | Patch Antenna Ceramic RHCP 2400MHz to 2500MHz 6dBic 50Ohm Adhesive Tape Tray (Alt: W3230) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.7850 / $2.0113 | Buy Now |
|
LCSC | - Antennas ROHS | 7 |
|
$2.9271 / $3.9565 | Buy Now |