Part Details for W3154 by Pulse Electronics Corporation
Overview of W3154 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W3154CT-ND
|
DigiKey | ANTENNA CBRS 3500-3980MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.2055 / $0.6200 | Buy Now |
DISTI #
W3154
|
Avnet Americas | - Tape and Reel (Alt: W3154) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2076 / $0.2361 | Buy Now |
DISTI #
673-W3154
|
Mouser Electronics | Antennas 3W 3500-3980MHz 50ohms Grey RoHS: Compliant | 3000 |
|
$0.2030 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1986 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2190 / $0.2470 | Buy Now |
Part Details for W3154
W3154 CAD Models
W3154 Part Data Attributes:
|
W3154
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3154
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |